Part Details for PMA1206L-601-RC by Bourns Inc
Overview of PMA1206L-601-RC by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMA1206L-601-RC
PMA1206L-601-RC CAD Models
PMA1206L-601-RC Part Data Attributes
|
PMA1206L-601-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PMA1206L-601-RC
Bourns Inc
Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for PMA1206L-601-RC
This table gives cross-reference parts and alternative options found for PMA1206L-601-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMA1206L-601-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK32164L601-T | Ferrite Chip, 1 Function(s), EIA STD PACKAGE SIZE 1206, 8 PIN | TAIYO YUDEN | PMA1206L-601-RC vs BK32164L601-T |