There are no models available for this part yet.
Overview of BK1005HW601-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK1005HW601-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H5373
|
Newark | Ferrite Bead, 0.6Ohm, 300Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:600Ohm, Dc Current Rating:300Ma, Product Range:Bk Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden BK1005HW601-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
83H9689
|
Newark | Ferrite Bead, 0.6Ohm, 300Ma, 0402, Full Reel, Ferrite Case Style:0402 [1005 Metric], Impedance:600Ohm, Dc Current Rating:300Ma, Product Range:Bk Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden BK1005HW601-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Bristol Electronics | 8800 |
|
RFQ | ||||
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 3560 |
|
$0.0364 / $0.1820 | Buy Now |
CAD Models for BK1005HW601-T by TAIYO YUDEN
Part Data Attributes for BK1005HW601-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0402, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case Code
|
0402
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.6 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
600 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.3 A
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.5 mm
|
Alternate Parts for BK1005HW601-T
This table gives cross-reference parts and alternative options found for BK1005HW601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1005HW601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMLB-100505-0600Y-SJ | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | BK1005HW601-T vs GMLB-100505-0600Y-SJ |
MMZ1005S601CT000 | Ferrite Chip, 1 Function(s), 0.3A, | TDK Corporation | BK1005HW601-T vs MMZ1005S601CT000 |
MMZ1005D680CT | Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | BK1005HW601-T vs MMZ1005D680CT |
BLM15BB121SZ1D | Ferrite Chip, 1 Function(s), 0.3A, | Murata Manufacturing Co Ltd | BK1005HW601-T vs BLM15BB121SZ1D |
SHB-1M1005-601JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BK1005HW601-T vs SHB-1M1005-601JL |
ACML-0402H-601N-T | Ferrite Chip | Abracon Corporation | BK1005HW601-T vs ACML-0402H-601N-T |
MMZ1005Y601CT000 | Ferrite Chip, 1 Function(s), 0.25A, | TDK Corporation | BK1005HW601-T vs MMZ1005Y601CT000 |
CIM05J601NC | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | Samsung Electro-Mechanics | BK1005HW601-T vs CIM05J601NC |
BBSJ00100505601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BK1005HW601-T vs BBSJ00100505601Y00 |
BBSJ00100505601Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Electronics Corporation | BK1005HW601-T vs BBSJ00100505601Y00 |
Related Parts for BK1005HW601-T
-
Z0402C601ESMSTData Line Filters
-
UMK105BJ224KV-FFixed Capacitors
-
B82432C1224K000Fixed Inductors
-
CRCW060350R0FKEAFixed Resistors
-
DF40C-40DP-0.4V(51)Headers and Edge Type Connectors
-
MUR860GRectifier Diodes
-
NTD20P06LT4GPower Field-Effect Transistors
-
SM6T6V8CATransient Suppressors
-
ATSAM4SD16CA-CUMicrocontrollers