-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ELECTRIC FUSE, 5A, 125VAC, 250VDC, 10000A (IR), THROUGH HOLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9809
|
Newark | Fuse, Pcb, 5A, 250V, Fast Acting, Fuse Current:5A, Voltage Rating Vac:125Vac, Product Range:Pc-Tron Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Eaton Bussmann BK/PCD-5-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 979 |
|
$1.5600 / $1.9900 | Buy Now |
DISTI #
283-BK/PCD-5-R-ND
|
DigiKey | FUSE BRD MT 5A 125VAC 400VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7952 In Stock |
|
$1.1784 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton CSA/UL RoHS: Compliant |
5430 In Stock |
|
$1.3600 / $3.9900 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 5A, 125VAC, 250VDC, 10000A (IR), THROUGH HOLE | 80 |
|
$1.8738 / $3.7476 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 5A, 125VAC, 250VDC, 10000A (IR), THROUGH HOLE | 80 |
|
$1.8738 / $3.7476 | Buy Now |
DISTI #
000000000003490890
|
Sager | Fuses with Leads - Through Hole PC TRON Min Qty: 100 | 0 |
|
$3.8900 / $4.1100 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton CSA/UL RoHS: Compliant |
5430 In Stock |
|
$1.3600 / $3.9900 | Buy Now |
DISTI #
BK/PCD-5-R
|
Relay Specialties | Board Mount Fuse, 125 V/400 VThrough Hole,Fast Blow, 5 ARadial, Box Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK/PCD-5-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/PCD-5-R
Eaton Bussmann
ELECTRIC FUSE, 5A, 125VAC, 250VDC, 10000A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 300 A | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for BK/PCD-5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/PCD-5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR/PCD-5-R | ELECTRIC FUSE, 5A, 125VAC, 250VDC, 10000A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | BK/PCD-5-R vs TR/PCD-5-R |
BK/PCD-5-R | Electric Fuse, Fast Blow, 5A, 125VAC, 400VDC, 10000A (IR), Supplemental, Through Hole, ROHS COMPLIANT | Cooper Industries | BK/PCD-5-R vs BK/PCD-5-R |
BK/PCD-5 | Electric Fuse, 5A, 125VAC, 250VDC, 10000A (IR), Through Hole | Cooper Industries | BK/PCD-5-R vs BK/PCD-5 |
BK/PCD-5 | ELECTRIC FUSE, 5A, 125VAC, 250VDC, 10000A (IR), THROUGH HOLE | Eaton Bussmann | BK/PCD-5-R vs BK/PCD-5 |