BK/PCD-5-R
vs
TR/PCD-5-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
Eaton
|
Eaton
|
Additional Feature |
RATED BREAKING CAPACITY AT 250 VDC: 300 A
|
RATED BREAKING CAPACITY AT 250 VDC: 300 A
|
Body Height |
9.53 mm
|
9.53 mm
|
Body Length or Diameter |
8.89 mm
|
8.89 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
5 J
|
5 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Packing Method |
BOX
|
TAPE AND REEL
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BK/PCD-5-R with alternatives
Compare TR/PCD-5-R with alternatives