Part Details for BK/MDA-15-R by Eaton Bussmann
Overview of BK/MDA-15-R by Eaton Bussmann
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDA-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7581
|
Newark | Mda 15A Buss Td Bk 100 Box -R Rohs Compliant: Yes |Eaton Bussmann BK/MDA-15-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.2970 / $0.3150 | Buy Now |
DISTI #
48K9690
|
Newark | Fuse, Cartridge, 15A, 6.3X32Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:15A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Mda Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Eaton Bussmann BK/MDA-15-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 824 |
|
$1.3600 / $2.3500 | Buy Now |
DISTI #
2266-BK/MDA-15-R-ND
|
DigiKey | FUSE CERAMIC 15A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
21749 In Stock |
|
$1.0600 / $3.2900 | Buy Now |
DISTI #
283-2724-ND
|
DigiKey | FUSE CERAMIC 15A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7527 / $2.0000 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
BUSBK/MDA-15-R
|
Heilind Electronics | Americas - 530 in Stock |
|
$1.2590 / $1.6073 | Buy Now | |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic RoHS: Compliant |
22470 In Stock 7292 Factory Stock |
|
$0.3310 / $0.3860 | Buy Now |
DISTI #
BK/MDA-15-R
|
IBS Electronics | Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton Min Qty: 285 Package Multiple: 1 | 0 |
|
$0.9880 / $3.0420 | Buy Now |
DISTI #
BUSBK/MDA-15-R
|
Interstate Connecting Components | 176 |
|
$1.2590 / $1.6073 | Buy Now | |
DISTI #
000000000003490593
|
Sager | Cartridge Fuses SMALL DIM. FUSE Min Qty: 1 | 1661 |
|
$1.0700 / $3.7000 | Buy Now |
Part Details for BK/MDA-15-R
BK/MDA-15-R CAD Models
BK/MDA-15-R Part Data Attributes
|
BK/MDA-15-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/MDA-15-R
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 15A, 250VAC, 750A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 206 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 750 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/MDA-15-R
This table gives cross-reference parts and alternative options found for BK/MDA-15-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/MDA-15-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK8/MDA-15B | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder | Cooper Industries | BK/MDA-15-R vs BK8/MDA-15B |
BK1/MDA-15B | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, | Eaton Corporation | BK/MDA-15-R vs BK1/MDA-15B |
BK8/MDA-15B | TIME DELAY BLOW ELECTRIC FUSE, 15A, 250VAC, 750A (IR), INLINE/HOLDER | Eaton Bussmann | BK/MDA-15-R vs BK8/MDA-15B |
BK/MDA-15-R | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/MDA-15-R vs BK/MDA-15-R |
BK1/MDA-15-R | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/MDA-15-R vs BK1/MDA-15-R |
BK1/MDA-15-RB | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/MDA-15-R vs BK1/MDA-15-RB |
BK1/MDA-15-R | TIME DELAY BLOW ELECTRIC FUSE, 15A, 250VAC, 750A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/MDA-15-R vs BK1/MDA-15-R |
BK/MDA-15B | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, | Eaton Corporation | BK/MDA-15-R vs BK/MDA-15B |
BK8/MDA-15-RB | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK/MDA-15-R vs BK8/MDA-15-RB |
BK/MDA-15B | TIME DELAY BLOW ELECTRIC FUSE, 15A, 250VAC, 750A (IR), INLINE/HOLDER | Eaton Bussmann | BK/MDA-15-R vs BK/MDA-15B |