There are no models available for this part yet.
Overview of BK1/MDA-15B by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BK1/MDA-15B by Eaton Corporation
Part Data Attributes for BK1/MDA-15B by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
206 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
750 A
|
Rated Current
|
15 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK1/MDA-15B
This table gives cross-reference parts and alternative options found for BK1/MDA-15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/MDA-15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK8/MDA-15-R | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK1/MDA-15B vs BK8/MDA-15-R |
BK1/MDA-15-RB | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK1/MDA-15B vs BK1/MDA-15-RB |
BK8/MDA-15-RB | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK1/MDA-15B vs BK8/MDA-15-RB |
BK8/MDA-15B | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, | Eaton Corporation | BK1/MDA-15B vs BK8/MDA-15B |
MDA-15 | Electric Fuse, Time Delay Blow, 15A, 250VAC, 250VDC, 750A (IR), Inline/holder, 3AB, | Eaton Corporation | BK1/MDA-15B vs MDA-15 |
MDA-15-R | Electric Fuse, Time Lag Blow, 15A, 750A (IR), | Eaton Corporation | BK1/MDA-15B vs MDA-15-R |
BK/MDA-15B | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder | Cooper Industries | BK1/MDA-15B vs BK/MDA-15B |
BK/MDA-15B | Electric Fuse, Time Delay Blow, 15A, 250VAC, 750A (IR), Inline/holder, | Eaton Corporation | BK1/MDA-15B vs BK/MDA-15B |
BK/MDA-15 | Fuse, | Eaton Corporation | BK1/MDA-15B vs BK/MDA-15 |
BK8/MDA-15-R | TIME DELAY BLOW ELECTRIC FUSE, 15A, 250VAC, 750A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK1/MDA-15B vs BK8/MDA-15-R |