Part Details for BJ226-001 by Trompeter
Overview of BJ226-001 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJ226-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75380587
|
RS | BNC JACK (50 ohm), BLKHD MT, INSULATED, TOOL CRIMP, FOR RG-178 CABLE | Trompeter BJ226-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$90.6400 | RFQ |
DISTI #
TROBJ226-001
|
Interstate Connecting Components | 0 |
|
$78.8906 / $93.5080 | Buy Now |
Part Details for BJ226-001
BJ226-001 CAD Models
BJ226-001 Part Data Attributes
|
BJ226-001
Trompeter
Buy Now
Datasheet
|
Compare Parts:
BJ226-001
Trompeter
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CENTER CONTACT, EMI/RFI SHIELDED TYPE | |
Body Depth | 1 inch | |
Body Diameter | 0.83 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for BJ226-001
This table gives cross-reference parts and alternative options found for BJ226-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BJ226-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBJ229-004 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | BJ226-001 vs UBJ229-004 |
BJ226-011 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | BJ226-001 vs BJ226-011 |
UBJ226-024 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | BJ226-001 vs UBJ226-024 |
UBJ229-013A | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | BJ226-001 vs UBJ229-013A |
BJ229-011 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | BJ226-001 vs BJ229-011 |
UBJ229-016 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | BJ226-001 vs UBJ229-016 |
UBJ229-009 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | BJ226-001 vs UBJ229-009 |
UBJ229-026 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | BJ226-001 vs UBJ229-026 |
UBJ226-013 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Trompeter | BJ226-001 vs UBJ226-013 |
UBJ229-003 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Receptacle | Trompeter | BJ226-001 vs UBJ229-003 |