BJ226-001
vs
UBJ226-013
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TROMPETER ELECTRONICS INC
TROMPETER ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
CAPTIVE CENTER CONTACT, EMI/RFI SHIELDED TYPE
CAPTIVE CENTER CONTACT, EMI/RFI SHIELDED TYPE
Body Depth
1 inch
1.626 inch
Body Diameter
0.83 inch
0.83 inch
Body/Shell Style
JACK
JACK
Cable Types
RG-178
RG-59
Characteristic Impedance
50 Ω
75 Ω
Connector Type
RF BNC CONNECTOR
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Style
COAX
COAX
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number of Ports
1
1
Operating Frequency-Max
4 GHz
4 GHz
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
YES
YES
Shell Finish
NICKEL
NICKEL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
1
VSWR
1.3
1.3
Base Number Matches
2
6
Contact Material
NOT SPECIFIED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare BJ226-001 with alternatives
Compare UBJ226-013 with alternatives