Part Details for BIF-60 by Mini-Circuits
Overview of BIF-60 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for BIF-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for BIF-60
BIF-60 CAD Models
BIF-60 Part Data Attributes
|
BIF-60
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BIF-60
Mini-Circuits
Low Pass Filter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 60 MHz | |
Filter Type | BAND PASS FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | TIN LEAD | |
VSWR | 1.3 |
Alternate Parts for BIF-60
This table gives cross-reference parts and alternative options found for BIF-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BIF-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BIF-60+ | Band Pass Filter, 60MHz, ROHS COMPLIANT, CASE FF55 | Mini-Circuits | BIF-60 vs BIF-60+ |