BIF-60
vs
BIF-60+
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
not_compliant
|
Center or Cutoff Frequency (fo/fc) |
60 MHz
|
60 MHz
|
Filter Type |
BAND PASS FILTER
|
BAND PASS FILTER
|
Input Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
70 dB
|
1 dB
|
JESD-609 Code |
e0
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Number of Sections-Max |
1
|
|
Number of Sections-Min |
1
|
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Terminal Finish |
TIN LEAD
|
|
VSWR |
1.3
|
1.3
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, CASE FF55
|
Attenuation Frequency-Max |
|
400 MHz
|
Attenuation Frequency-Min |
|
14 MHz
|
Attenuation@Freq-Max |
|
20 dB
|
Attenuation@Freq-Min |
|
10 dB
|
Average Input Power |
|
0.5 W
|
Diameter |
|
13.72 mm
|
Height |
|
65.79 mm
|
Input Connector |
|
BNC FEMALE
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Connector |
|
BNC MALE
|
|
|
|