Part Details for BH908T-C-HITE by Memory Protection Devices Inc (MPD)
Overview of BH908T-C-HITE by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH908T-C-HITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH908T-C-HITE-ND
|
DigiKey | BATT HLDR COIN 23MM 1 CEL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1441 In Stock |
|
$0.8605 / $1.8400 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells RoHS: Compliant |
5 In Stock 10494 Factory Stock |
|
$0.8450 / $1.3290 | Buy Now |
|
Master Electronics | Battery Holder 1 Cells RoHS: Compliant |
5 In Stock 10494 Factory Stock |
|
$0.8450 / $1.3290 | Buy Now |