Part Details for BH6625FS by ROHM Semiconductor
Overview of BH6625FS by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BH6625FS
BH6625FS CAD Models
BH6625FS Part Data Attributes:
|
BH6625FS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH6625FS
ROHM Semiconductor
Read/Write Amplifier Circuit, 1 Channel, BICMOS, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | FLOPPY | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3/e2 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.01 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BH6625FS
This table gives cross-reference parts and alternative options found for BH6625FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH6625FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32D4660-24M | Time Base Generator, PDSO24 | Silicon Systems Inc | BH6625FS vs 32D4660-24M |
BH6629FS | Read/Write Amplifier Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | BH6625FS vs BH6629FS |
TDA1302T | IC 6 CHANNEL READ CHANNEL, PDSO24, PLASTIC, SO-24, Drive Electronics | NXP Semiconductors | BH6625FS vs TDA1302T |
MB4111ZF | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, CDFP24, FRIT SEALED, CERAMIC, FP-24 | FUJITSU Limited | BH6625FS vs MB4111ZF |
CXA3090N | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO24, 5.60 MM, PLASTIC, SSOP-24 | Sony Semiconductor | BH6625FS vs CXA3090N |
34R3435X-V24 | Read/Write Amplifier Circuit, 1 Channel, BICMOS, PDSO24 | Silicon Systems Inc | BH6625FS vs 34R3435X-V24 |
BH6629FS-E2 | Read/Write Amplifier Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | BH6625FS vs BH6629FS-E2 |
32R2203X-6CV24 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO24 | Silicon Systems Inc | BH6625FS vs 32R2203X-6CV24 |
32R2021R-10CV24 | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO24 | Silicon Systems Inc | BH6625FS vs 32R2021R-10CV24 |
DP8464BN-2 | IC PULSE DETECTOR, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Drive Electronics | National Semiconductor Corporation | BH6625FS vs DP8464BN-2 |