Part Details for BGS12PL6 by Infineon Technologies AG
Overview of BGS12PL6 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGS12PL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | General purpose RF CMOS power SPDT Switch | 3180 |
|
$0.1460 / $0.2190 | Buy Now |
Part Details for BGS12PL6
BGS12PL6 CAD Models
BGS12PL6 Part Data Attributes
|
BGS12PL6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS12PL6
Infineon Technologies AG
SPDT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS/TTL COMPATIBLE, HIGH ISOLATION, HIGH LINEARITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36 dBm | |
Insertion Loss-Max | 1.15 dB | |
Isolation-Min | 19 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 1.4 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.03,16 | |
Power Supplies | 2.5/3.3 V | |
RF/Microwave Device Type | SPDT | |
Screening Level | IEC-61000-4-2 | |
Supply Current-Max | 0.35 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.04 |
Alternate Parts for BGS12PL6
This table gives cross-reference parts and alternative options found for BGS12PL6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGS12PL6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGS12PL6E6327XTSA1 | SPDT, | Infineon Technologies AG | BGS12PL6 vs BGS12PL6E6327XTSA1 |