BGS12PL6
vs
BGS12PL6E6327XTSA1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
CMOS/TTL COMPATIBLE, HIGH ISOLATION, HIGH LINEARITY
|
CMOS/TTL COMPATIBLE, HIGH ISOLATION, HIGH LINEARITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
36 dBm
|
36 dBm
|
Insertion Loss-Max |
1.15 dB
|
1.15 dB
|
Isolation-Min |
19 dB
|
19 dB
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
On Time-Nom |
1.4 µs
|
1.4 µs
|
Operating Frequency-Max |
4000 MHz
|
4000 MHz
|
Operating Frequency-Min |
30 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOLCC6,.03,16
|
SOLCC6,.03,16
|
Power Supplies |
2.5/3.3 V
|
2.5/3.3 V
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Screening Level |
IEC-61000-4-2
|
IEC-61000-4-2
|
Supply Current-Max |
0.35 mA
|
0.35 mA
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
VSWR-Max |
1.04
|
1.04
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Infineon
|
|
|
|