Part Details for BGO807 by NXP Semiconductors
Overview of BGO807 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Part Details for BGO807
BGO807 CAD Models
BGO807 Part Data Attributes:
|
BGO807
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGO807
NXP Semiconductors
Fiber Optic Receiver, FIBER OPTIC RECEIVER, 1290-1600nm, THROUGH HOLE MOUNT, FC/APC CONNECTOR, SOT-115, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO AS SC/APC CONNECTOR | |
Body Height | 9.1 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | FC/APC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1445 nm | |
Reception Type | DIGITAL | |
Return Loss-Min | 11 dB | |
Supply Voltage-Max | 24 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) |