Part Details for BGO807,112 by NXP Semiconductors
Overview of BGO807,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Part Details for BGO807,112
BGO807,112 CAD Models
BGO807,112 Part Data Attributes:
|
BGO807,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGO807,112
NXP Semiconductors
BGO807 - 870 MHz optical receivers
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 8 | |
Manufacturer Package Code | SOT115T | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO AS SC/APC CONNECTOR | |
Body Height | 9.1 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | FC/APC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1445 nm | |
Reception Type | DIGITAL | |
Return Loss-Min | 11 dB | |
Supply Voltage-Max | 24 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) |
Alternate Parts for BGO807,112
This table gives cross-reference parts and alternative options found for BGO807,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGO807,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGO807 | Fiber Optic Receiver, FIBER OPTIC RECEIVER, 1290-1600nm, THROUGH HOLE MOUNT, FC/APC CONNECTOR, SOT-115, 9 PIN | NXP Semiconductors | BGO807,112 vs BGO807 |