BGO807,112
vs
BGO807
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Pin Count |
8
|
|
Manufacturer Package Code |
SOT115T
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
IT ALSO AS SC/APC CONNECTOR
|
IT ALSO AS SC/APC CONNECTOR
|
Body Height |
9.1 mm
|
9.1 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Connection Type |
FC/APC CONNECTOR
|
FC/APC CONNECTOR
|
Emitter/Detector Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Fiber Optic Device Type |
RECEIVER
|
RECEIVER
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Operating Wavelength-Max |
1600 nm
|
1600 nm
|
Operating Wavelength-Min |
1290 nm
|
1290 nm
|
Operating Wavelength-Nom |
1445 nm
|
1445 nm
|
Reception Type |
DIGITAL
|
DIGITAL
|
Return Loss-Min |
11 dB
|
11 dB
|
Supply Voltage-Max |
24 V
|
24 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
10
|
|
|
|