There are no models available for this part yet.
Overview of BFR505 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for BFR505 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1438 |
|
RFQ | ||||
Quest Components | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | 1150 |
|
$0.3000 / $1.0000 | Buy Now | ||
ComSIT USA | NPN 9 GHZ WIDEBAND TRANSISTOR RF Small Signal Bipolar Transistor, 0.018A I(C), 1-Element, L Band, Silicon, NPN, TO-236AB RoHS: Compliant |
|
|
RFQ |
CAD Models for BFR505 by NXP Semiconductors
Part Data Attributes for BFR505 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-23
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
LOW NOISE, HIGH RELIABILITY
|
Collector Current-Max (IC)
|
0.018 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
Highest Frequency Band
|
L BAND
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
0.15 W
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
CECC
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
9000 MHz
|
Alternate Parts for BFR505
This table gives cross-reference parts and alternative options found for BFR505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934018740215 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BFR505 vs 934018740215 |
BFR505TRL13 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | NXP Semiconductors | BFR505 vs BFR505TRL13 |
BFR505T/R | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFR505 vs BFR505T/R |
Related Parts for BFR505
-
AUIRFR4620Power Field-Effect Transistors
-
1N4007-TRectifier Diodes
-
ECHU1C472JX5Fixed Capacitors
-
NDC7003PSmall Signal Field-Effect Transistors
-
STM32F051K6T7Microcontrollers
-
CRCW120620R0FKEAHPFixed Resistors
-
TLE4296-2GV50Linear Regulator ICs
-
LM43600PWPSwitching Regulator or Controllers
-
10073599-006LFHeaders and Edge Type Connectors