Part Details for BFR182T by Infineon Technologies AG
Overview of BFR182T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFR182T
BFR182T CAD Models
BFR182T Part Data Attributes
|
BFR182T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR182T
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, SC-75, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-75 | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFR182T
This table gives cross-reference parts and alternative options found for BFR182T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR182T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3839 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-72, | Crimson Semiconductor Inc | BFR182T vs 2N3839 |
BFR92W | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFR182T vs BFR92W |
MPSH10PSTOA | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BFR182T vs MPSH10PSTOA |
2SC4093-RBG-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-4 | NEC Electronics Group | BFR182T vs 2SC4093-RBG-A |
MRF947T1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 419-02, 3 PIN | Motorola Mobility LLC | BFR182T vs MRF947T1 |
2SC3841-T2BT63 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics Group | BFR182T vs 2SC3841-T2BT63 |
BFS25A,115 | BFS25A - NPN 5 GHz wideband transistor SC-70 3-Pin | NXP Semiconductors | BFR182T vs BFS25A,115 |
MMBR941LT3 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | BFR182T vs MMBR941LT3 |
FMMTH10 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Zetex / Diodes Inc | BFR182T vs FMMTH10 |
2SC3862TE85L | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | Toshiba America Electronic Components | BFR182T vs 2SC3862TE85L |