-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, SOT-323, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1095662
|
element14 Asia-Pacific | Transistor, RF SOT-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1463 / $0.3905 | Buy Now |
DISTI #
1095662RL
|
element14 Asia-Pacific | Transistor, RF SOT-323 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1463 / $0.2515 | Buy Now |
DISTI #
1095662RL
|
Farnell | RF TRANSISTOR, SOT-323 RoHS: Compliant Min Qty: 100 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$0.1677 / $0.1739 | Buy Now |
DISTI #
1095662
|
Farnell | RF TRANSISTOR, SOT-323 RoHS: Compliant Min Qty: 5 Lead time: 41 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1677 / $0.1915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR181W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR181W
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, SOT-323, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 0.45 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.175 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
This table gives cross-reference parts and alternative options found for BFR181W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR181W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR181W | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFR181W vs BFR181W |