Part Details for BFR180WE6327 by Infineon Technologies AG
Overview of BFR180WE6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFR180WE6327
BFR180WE6327 CAD Models
BFR180WE6327 Part Data Attributes:
|
BFR180WE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR180WE6327
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.004 A | |
Collector-Base Capacitance-Max | 0.45 pF | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
Alternate Parts for BFR180WE6327
This table gives cross-reference parts and alternative options found for BFR180WE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR180WE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2735 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | BFR180WE6327 vs 2SC2735 |
BFR35AP | RF Small Signal Bipolar Transistor, 0.045A I(C), 1-Element, L Band, Silicon, NPN, TO-236, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BFR180WE6327 vs BFR35AP |
BFP405 | RF Small Signal Bipolar Transistor, 0.012A I(C), 1-Element, L Band, Silicon, NPN | Siemens | BFR180WE6327 vs BFP405 |
BF240ZL1 | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN, BIP RF Small Signal | onsemi | BFR180WE6327 vs BF240ZL1 |
2SC3510RF | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-92 | Hitachi Ltd | BFR180WE6327 vs 2SC3510RF |
2SC4900 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-4 | Renesas Electronics Corporation | BFR180WE6327 vs 2SC4900 |
BFR35AP | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, TO-236 | Siemens | BFR180WE6327 vs BFR35AP |
MRF904 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | Advanced Semiconductor Inc | BFR180WE6327 vs MRF904 |
BFR180 | RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFR180WE6327 vs BFR180 |
2SC5437 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | BFR180WE6327 vs 2SC5437 |