Part Details for BFR180 by Siemens
Overview of BFR180 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFR180
BFR180 CAD Models
BFR180 Part Data Attributes
|
BFR180
Siemens
Buy Now
Datasheet
|
Compare Parts:
BFR180
Siemens
RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.004 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.03 W | |
Power Gain-Min (Gp) | 14.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
Alternate Parts for BFR180
This table gives cross-reference parts and alternative options found for BFR180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4317 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-3F1A, SC-59, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFR180 vs 2SC4317 |
BFP183 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFR180 vs BFP183 |
BFR181W | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, SOT-323, 3 PIN | Infineon Technologies AG | BFR180 vs BFR181W |
BFR180W | RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFR180 vs BFR180W |
BFG91A | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFR180 vs BFG91A |
BF517 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, SOT-23, 3 PIN | Siemens | BFR180 vs BF517 |
2SC2733 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN | Hitachi Ltd | BFR180 vs 2SC2733 |
BFR181-E6327 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN | Siemens | BFR180 vs BFR181-E6327 |
BFR35AP | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, TO-236 | Siemens | BFR180 vs BFR35AP |
2SC3510RR | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-92 | Hitachi Ltd | BFR180 vs 2SC3510RR |