-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFQ18A - NPN 4 GHz wideband transistor SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2542
|
Newark | Rf Wideband Transistor, Npn, 18V, 4Ghz, 3-Sot-89, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:18V, Transition Frequency:4Ghz, Power Dissipation:1W, Continuous Collector Current:150Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp BFQ18A,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 18V 150MA SOT89 | 211400 |
|
RFQ | |
DISTI #
2776272
|
Farnell | RF TRANSISTOR, NPN, 18V, 4GHZ, SOT-89 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.3341 / $0.5944 | Buy Now |
DISTI #
2776272RL
|
Farnell | RF TRANSISTOR, NPN, 18V, 4GHZ, SOT-89 RoHS: Compliant Min Qty: 10 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3341 / $0.4518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFQ18A,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFQ18A,115
NXP Semiconductors
BFQ18A - NPN 4 GHz wideband transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Date Of Intro | 1992-11-01 | |
Samacsys Manufacturer | NXP | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4000 MHz |
This table gives cross-reference parts and alternative options found for BFQ18A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFQ18A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFQ18AT/R | TRANSISTOR S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFQ18A,115 vs BFQ18AT/R |
BFQ18ATRL | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BFQ18A,115 vs BFQ18ATRL |
BFQ18A-T | TRANSISTOR S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFQ18A,115 vs BFQ18A-T |
BFQ18ATRL | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFQ18A,115 vs BFQ18ATRL |
BFQ18A | TRANSISTOR S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFQ18A,115 vs BFQ18A |