Part Details for KSC1674-O by Samsung Semiconductor
Overview of KSC1674-O by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSC1674-O
KSC1674-O CAD Models
KSC1674-O Part Data Attributes
|
KSC1674-O
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KSC1674-O
Samsung Semiconductor
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz |
Alternate Parts for KSC1674-O
This table gives cross-reference parts and alternative options found for KSC1674-O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC1674-O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF5812R1 | RF Small Signal Bipolar Transistor, 0.2A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | KSC1674-O vs MRF5812R1 |
2SC5463-O | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, USM, 2-2E1A, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | KSC1674-O vs 2SC5463-O |
MRF555 | RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Microsemi Corporation | KSC1674-O vs MRF555 |
2SC3827-T1BT54 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | KSC1674-O vs 2SC3827-T1BT54 |
BFG35-T | TRANSISTOR S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP RF Small Signal | NXP Semiconductors | KSC1674-O vs BFG35-T |
2SC2954 | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | KSC1674-O vs 2SC2954 |
2SC3510TL | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-3 | Hitachi Ltd | KSC1674-O vs 2SC3510TL |
BFG35 | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | KSC1674-O vs BFG35 |
MRF8372 | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | KSC1674-O vs MRF8372 |
2SC3802KQ | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | KSC1674-O vs 2SC3802KQ |