Part Details for BFP420 by Siemens
Overview of BFP420 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFP420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-343R | 1563 |
|
$0.1625 / $0.3900 | Buy Now |
|
ComSIT USA | NPN SILICON RF TRANSISTOR RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN RoHS: Not Compliant |
|
|
RFQ |
Part Details for BFP420
BFP420 CAD Models
BFP420 Part Data Attributes
|
BFP420
Siemens
Buy Now
Datasheet
|
Compare Parts:
BFP420
Siemens
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.24 pF | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 20 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25000 MHz |
Alternate Parts for BFP420
This table gives cross-reference parts and alternative options found for BFP420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR181WE6327 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Infineon Technologies AG | BFP420 vs BFR181WE6327 |
BFP196 | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, SOT-143, 4 PIN | Infineon Technologies AG | BFP420 vs BFP196 |
NE73400 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | California Eastern Laboratories (CEL) | BFP420 vs NE73400 |
BFP183R | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | BFP420 vs BFP183R |
2SC4843 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2K1A, 4 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFP420 vs 2SC4843 |
NE68530-T1 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN, | NEC Electronics America Inc | BFP420 vs NE68530-T1 |
NE02130-T1 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, L Band, Silicon, NPN, | NEC Electronics America Inc | BFP420 vs NE02130-T1 |
BFR183W | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BFP420 vs BFR183W |
BFP180W | RF Small Signal Bipolar Transistor, 0.004A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-343, 4 PIN | Siemens | BFP420 vs BFP180W |
2SC3603 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, S Band, Silicon, NPN | NEC Electronics Group | BFP420 vs 2SC3603 |