Transistors
BFG25A/X,215
NXP Semiconductors
Description: BFG25A - NPN 5 GHz wideband transistor SOT-143 4-Pin

Overview of BFG25A/X,215 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

CAD Models for BFG25A/X,215 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFG25A/X,215 by NXP Semiconductors

BFG25A/X,215
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOT-143
Package Description
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Manufacturer Package Code
SOT143B
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
NXP
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.0065 A
Collector-Base Capacitance-Max
0.3 pF
Collector-Emitter Voltage-Max
5 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
5000 MHz
Want to compare parts?
  1. BFG25A/X,215
    NXP Semiconductors
    BFG25A - NPN 5 GHz wideband transistor SOT-143 4-Pin
    VS

Alternate Parts for BFG25A/X,215

This table gives cross-reference parts and alternative options found for BFG25A/X,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG25A/X,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFG25A/X-T TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal NXP Semiconductors BFG25A/X,215 vs BFG25A/X-T
BFG25A/XTRL TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal NXP Semiconductors BFG25A/X,215 vs BFG25A/XTRL
BFG25A/XT/R TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal NXP Semiconductors BFG25A/X,215 vs BFG25A/XT/R
BFG25A/XTRL13 TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal NXP Semiconductors BFG25A/X,215 vs BFG25A/XTRL13
BFG25A/X TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal NXP Semiconductors BFG25A/X,215 vs BFG25A/X
Part Number Description Manufacturer Compare
MPSH24RLRM VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC BFG25A/X,215 vs MPSH24RLRM
BFG25A/X TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal NXP Semiconductors BFG25A/X,215 vs BFG25A/X
UPA810T-FB-A RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SO-6 NEC Electronics Group BFG25A/X,215 vs UPA810T-FB-A
UPA802T-T1 RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 NEC Electronics Group BFG25A/X,215 vs UPA802T-T1
2SC5007-FB RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 NEC Electronics Group BFG25A/X,215 vs 2SC5007-FB
UPA810T-GB RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 NEC Electronics Group BFG25A/X,215 vs UPA810T-GB
NE68833-T1 RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN California Eastern Laboratories (CEL) BFG25A/X,215 vs NE68833-T1
NE68518-T1-A S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE PACKAGE-4 Renesas Electronics Corporation BFG25A/X,215 vs NE68518-T1-A
NESG210719-T1-A RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, S Band, Silicon Germanium, NPN, LEAD FREE, 19, 1608, ULTRA SUPER MINIMOLD PACKAGE-3 NEC Electronics Group BFG25A/X,215 vs NESG210719-T1-A
UPA812T-T1 RF Small Signal Bipolar Transistor, 0.065A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-6 NEC Electronics Group BFG25A/X,215 vs UPA812T-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFG25A/X,215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFG25A/X,215 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BFG25A/X,215 would you like to use for your alert(s)?
  • Please alert me when BFG25A/X,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFG25A/X,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFG25A/X,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFG25A/X,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFG25A/X,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFG25A/X,215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: