BFG25A/X,215
vs
MPSH24RLRM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Part Package Code
SOT-143
Package Description
SMALL OUTLINE, R-PDSO-G4
CYLINDRICAL, O-PBCY-T3
Pin Count
4
Manufacturer Package Code
SOT143B
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
NXP
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.0065 A
0.05 A
Collector-Base Capacitance-Max
0.3 pF
0.36 pF
Collector-Emitter Voltage-Max
5 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
30
Highest Frequency Band
L BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
O-PBCY-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
175 °C
135 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
5000 MHz
620 MHz
Base Number Matches
1
1
JEDEC-95 Code
TO-92
Power Dissipation Ambient-Max
0.35 W
Compare BFG25A/X,215 with alternatives
Compare MPSH24RLRM with alternatives