Part Details for BFC238354163 by Vishay BCcomponents
Overview of BFC238354163 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFC238354163
BFC238354163 CAD Models
BFC238354163 Part Data Attributes
|
BFC238354163
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238354163
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.016 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.016 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC238354163
This table gives cross-reference parts and alternative options found for BFC238354163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238354163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238350163 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.016 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238354163 vs BFC238350163 |
MKP383316160JIM2T0 | Film Capacitor, | Vishay Intertechnologies | BFC238354163 vs MKP383316160JIM2T0 |
BFC238354163 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.016uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238354163 vs BFC238354163 |
BFC238351163 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.016uF, | Vishay Intertechnologies | BFC238354163 vs BFC238351163 |
BFC238352163 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.016 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238354163 vs BFC238352163 |
BFC238350163 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.016uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238354163 vs BFC238350163 |
MKP383316160JI02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238354163 vs MKP383316160JI02W0 |