BFC238354163 vs BFC238351163 feature comparison

BFC238354163 Vishay BCcomponents

Buy Now Datasheet

BFC238351163 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature FLAME PROOF
Capacitance 0.016 µF 0.016 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 16.5 mm 16.5 mm
JESD-609 Code e3 e3
Length 26 mm 26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK Box
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 550 V 550 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Surface Mount NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE
Width 7 mm 7 mm
Base Number Matches 1 1

Compare BFC238354163 with alternatives

Compare BFC238351163 with alternatives