There are no models available for this part yet.
Overview of BFC237894622 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for BFC237894622 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J3056
|
Newark | Capacitor, met Polypropylene,6.2Nf,2Kvdc,5-% Tol,5+% Tol |Vishay BFC237894622 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $3.0800 | Buy Now | |
DISTI #
BFC237894622
|
Avnet Americas | MKP/MKP 6,2nF ±5% 2000Vdc P22,5mm e3 - Bulk (Alt: BFC237894622) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4325 / $2.4393 | Buy Now | |
DISTI #
594-222237894622
|
Mouser Electronics | Film Capacitors .0062uF 5% 2000volts RoHS: Compliant | 0 |
|
$2.5500 / $4.3700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.2200 | Buy Now | ||
DISTI #
BFC237894622
|
Avnet Abacus | Power Film Capacitor, 6200 pF, 600 V, 2 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC237894622) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC237894622 by Vishay Intertechnologies
Part Data Attributes for BFC237894622 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 600
|
Capacitance
|
0.0062 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Manufacturer Series
|
MKP378
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
IEC60384-17
|
Series
|
MKP 378
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.5 mm
|
Alternate Parts for BFC237894622
This table gives cross-reference parts and alternative options found for BFC237894622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237894622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237894622 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0062 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237894622 vs BFC237894622 |
BFC237895622 | CAP,MET POLYPROPYLENE,6.2NF,2KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237894622 vs BFC237895622 |