There are no models available for this part yet.
Overview of BFC237864164 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for BFC237864164 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71408226
|
RS | Capacitor, Film, MKP/MKP,160nF,?5%,630Vdc, Pitch,22,5mm | BC Components / Vishay BFC237864164 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6400 / $5.4600 | RFQ |
CAD Models for BFC237864164 by Vishay BCcomponents
Part Data Attributes for BFC237864164 by Vishay BCcomponents
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED AC VOLTAGE (V): 300
|
Capacitance
|
0.16 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
19.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Manufacturer Series
|
MKP378
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
IEC60384-17
|
Series
|
MKP 378
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
10 mm
|
Alternate Parts for BFC237864164
This table gives cross-reference parts and alternative options found for BFC237864164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237864164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237864164 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.16uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC237864164 vs BFC237864164 |
BFC237865164 | CAP,MET POLYPROPYLENE,160NF,630VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC237864164 vs BFC237865164 |
BFC237865164 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.16uF, | Vishay Intertechnologies | BFC237864164 vs BFC237865164 |