There are no models available for this part yet.
Overview of BFC237016104 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237016104 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J8789
|
Newark | Capacitor, polyester (Mylar),100Nf,63Vdc,5-% Tol,5+% Tol |Vishay BFC237016104 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.3600 | Buy Now | |
DISTI #
BFC237016104
|
Avnet Americas | MKT 370 100nF ±5% 63V= - Bulk (Alt: BFC237016104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0600 / $0.3384 | Buy Now | |
DISTI #
594-222237016104
|
Mouser Electronics | Film Capacitors .1uF 5% 63volts RoHS: Compliant | 326 |
|
$0.2880 / $0.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3080 | Buy Now | ||
DISTI #
BFC237016104
|
TTI | Film Capacitors .1uF 5% 63volts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1220 / $0.3120 | Buy Now | |
DISTI #
BFC237016104
|
Avnet Abacus | Film Capacitor, 0.1 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237016104) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC237016104 by Vishay Intertechnologies
Part Data Attributes for BFC237016104 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200, IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for BFC237016104
This table gives cross-reference parts and alternative options found for BFC237016104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237016104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237076104 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237016104 vs BFC237076104 |
F601JF104J063R | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC237016104 vs F601JF104J063R |
MMK5104J63J01L16.5LR18 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, 2810, | KEMET Corporation | BFC237016104 vs MMK5104J63J01L16.5LR18 |
F601JF104J063Q | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC237016104 vs F601JF104J063Q |
F601JF104J063C | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC237016104 vs F601JF104J063C |
BFC237016104 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237016104 vs BFC237016104 |
BFC237019104 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237016104 vs BFC237019104 |
BFC237012104 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237016104 vs BFC237012104 |
MMK5104J63J01L16.5TA16 | Film Capacitor, Polyester, 63V, 0.1uF, 2810 | KEMET Corporation | BFC237016104 vs MMK5104J63J01L16.5TA16 |
BFC237076104 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237016104 vs BFC237076104 |
Related Parts for BFC237016104
-
CGA3E2C0G1H100D080AAFixed Capacitors
-
BFC237076104Film Capacitors
-
CRCW12100000Z0EAFixed Resistors
-
1N4148W-TPRectifier Diodes
-
0430451613Headers and Edge Type Connectors
-
FDS8878Power Field-Effect Transistors
-
NUP2202W1T2GTransient Suppressors
-
2SA1036KT146Small Signal Bipolar Transistors
-
SN74AUP1G04YFPRGates