-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1794
|
Newark | 100Nf6 5%v |Kemet F601JF104J063C RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
V79:2366_18324923
|
Arrow Electronics | Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1128 | Americas - 85 |
|
$0.0688 | Buy Now |
DISTI #
26121462
|
Verical | Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100°C Bag RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1128 | Americas - 85 |
|
$0.0688 | Buy Now |
DISTI #
MMK5104J63J01L4BULK
|
TTI | Film Capacitors 63V 0.1uF 5% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F601JF104J063C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF104J063C
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for F601JF104J063C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF104J063C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237016104 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F601JF104J063C vs BFC237016104 |
BFC237019104 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F601JF104J063C vs BFC237019104 |
BFC237012104 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F601JF104J063C vs BFC237012104 |
BFC237012104 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F601JF104J063C vs BFC237012104 |
MMK5104J63J01L16.5LR18 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, 2810, | KEMET Corporation | F601JF104J063C vs MMK5104J63J01L16.5LR18 |
F601JF104J063R | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F601JF104J063C vs F601JF104J063R |
MMK5104J63J01L16.5TR18 | Film Capacitor, Polyester, 63V, 0.1uF, 2810 | KEMET Corporation | F601JF104J063C vs MMK5104J63J01L16.5TR18 |
BFC237016104 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F601JF104J063C vs BFC237016104 |
F601JF104J063Q | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F601JF104J063C vs F601JF104J063Q |
BFC237076104 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F601JF104J063C vs BFC237076104 |