Part Details for BFC233868135 by Vishay BCcomponents
Overview of BFC233868135 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233868135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294858
|
RS | Capacitor, Film, Y2,2.7nF, Tolerance 20%,300 VAC, Pitch 7.5mm | BC Components / Vishay BFC233868135 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5200 | RFQ |
Part Details for BFC233868135
BFC233868135 CAD Models
BFC233868135 Part Data Attributes
|
BFC233868135
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233868135
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233868135
This table gives cross-reference parts and alternative options found for BFC233868135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233868135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233864272 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868135 vs BFC233864272 |
R75QD12705030M | Film Capacitor, | KEMET Corporation | BFC233868135 vs R75QD12705030M |
R75QD1270JM30M | Film Capacitor, | KEMET Corporation | BFC233868135 vs R75QD1270JM30M |
BFC233866272 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868135 vs BFC233866272 |
R75QD1270JE30M | Film Capacitor, | KEMET Corporation | BFC233868135 vs R75QD1270JE30M |
75QD1270JB30M | Film Capacitor, | KEMET Corporation | BFC233868135 vs 75QD1270JB30M |
75QD12705030M | Film Capacitor, | KEMET Corporation | BFC233868135 vs 75QD12705030M |
BFC233864272 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233868135 vs BFC233864272 |
R75QD1270JA30M | Film Capacitor, | KEMET Corporation | BFC233868135 vs R75QD1270JA30M |
R75QD1270Z330M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0027uF, 3916, | KEMET Corporation | BFC233868135 vs R75QD1270Z330M |