Part Details for 75QD1270JB30M by KEMET Corporation
Overview of 75QD1270JB30M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75QD1270JB30M
75QD1270JB30M CAD Models
75QD1270JB30M Part Data Attributes
|
75QD1270JB30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75QD1270JB30M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 75QD1270JB30M
This table gives cross-reference parts and alternative options found for 75QD1270JB30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75QD1270JB30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233864272 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 75QD1270JB30M vs BFC233864272 |
BFC233868135 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 75QD1270JB30M vs BFC233868135 |
R75QD12705030M | Film Capacitor, | KEMET Corporation | 75QD1270JB30M vs R75QD12705030M |
R75QD1270JM30M | Film Capacitor, | KEMET Corporation | 75QD1270JB30M vs R75QD1270JM30M |
BFC233866272 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 75QD1270JB30M vs BFC233866272 |
R75QD1270JE30M | Film Capacitor, | KEMET Corporation | 75QD1270JB30M vs R75QD1270JE30M |
75QD12705030M | Film Capacitor, | KEMET Corporation | 75QD1270JB30M vs 75QD12705030M |
BFC233864272 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0027 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 75QD1270JB30M vs BFC233864272 |
R75QD1270JA30M | Film Capacitor, | KEMET Corporation | 75QD1270JB30M vs R75QD1270JA30M |
R75QD1270Z330M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0027uF, 3916, | KEMET Corporation | 75QD1270JB30M vs R75QD1270Z330M |