Part Details for BFC233864182 by Vishay BCcomponents
Overview of BFC233864182 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233864182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294733
|
RS | Capacitor, Film, Y2 MKP 0,0018 ?F ?20% 300 Vac Pitch 7,5mm | BC Components / Vishay BFC233864182 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.0600 | RFQ |
Part Details for BFC233864182
BFC233864182 CAD Models
BFC233864182 Part Data Attributes
|
BFC233864182
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233864182
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233864182
This table gives cross-reference parts and alternative options found for BFC233864182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233864182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233860182 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233864182 vs BFC233860182 |
MKP1O111802C00MF00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233864182 vs MKP1O111802C00MF00 |
75QD1180DQ30M | Film Capacitor, | KEMET Corporation | BFC233864182 vs 75QD1180DQ30M |
75QD1180JE30M | Film Capacitor, | KEMET Corporation | BFC233864182 vs 75QD1180JE30M |
75QD11805030M | Film Capacitor, | KEMET Corporation | BFC233864182 vs 75QD11805030M |
R75QD1180DQ30M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, 3916, | KEMET Corporation | BFC233864182 vs R75QD1180DQ30M |
MKP1O111802C00MH00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233864182 vs MKP1O111802C00MH00 |
MKP1O111802C00MC00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233864182 vs MKP1O111802C00MC00 |
BFC233868133 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233864182 vs BFC233868133 |
MKP1O111802C00MD00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233864182 vs MKP1O111802C00MD00 |