Part Details for BFC233863122 by Vishay Intertechnologies
Overview of BFC233863122 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233863122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J7220
|
Newark | Y2 Mkp 0,0012 F 10% 300 Vac Pitch 7,5Mm/Loose, Lt 5,0 Mm |Vishay BFC233863122 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 / $0.8990 | Buy Now |
DISTI #
BFC233863122
|
Avnet Americas | Safety Capacitor, 1200 pF, 300 VAC, ± 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233863122) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1434 / $0.7931 | Buy Now |
DISTI #
594-2222-338-63122
|
Mouser Electronics | Safety Capacitors .0012uF 10% 300volts RoHS: Compliant | 0 |
|
$0.8470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7540 | Buy Now |
DISTI #
BFC233863122
|
Avnet Abacus | Safety Capacitor, 1200 pF, 300 VAC, � 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233863122) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233863122
BFC233863122 CAD Models
BFC233863122 Part Data Attributes
|
BFC233863122
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233863122
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC233863122
This table gives cross-reference parts and alternative options found for BFC233863122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233863122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75QD1120DQ30K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0012uF, 3916, | KEMET Corporation | BFC233863122 vs R75QD1120DQ30K |
R75QD1120JH30K | Film Capacitor, | KEMET Corporation | BFC233863122 vs R75QD1120JH30K |
75QD1120Z330K | Film Capacitor, | KEMET Corporation | BFC233863122 vs 75QD1120Z330K |
MKP1O111202C00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233863122 vs MKP1O111202C00KF00 |
MKP1O111202C00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233863122 vs MKP1O111202C00KD00 |
R75QD1120JE30K | Film Capacitor, | KEMET Corporation | BFC233863122 vs R75QD1120JE30K |
R75QD11205030K | Film Capacitor, | KEMET Corporation | BFC233863122 vs R75QD11205030K |
MKP1O111202C00KC00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Wima | BFC233863122 vs MKP1O111202C00KC00 |
R75QD1120JA30K | Film Capacitor, | KEMET Corporation | BFC233863122 vs R75QD1120JA30K |
75QD1120JE30K | Film Capacitor, | KEMET Corporation | BFC233863122 vs 75QD1120JE30K |