Part Details for R75QD1120JE30K by KEMET Corporation
Overview of R75QD1120JE30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75QD1120JE30K
R75QD1120JE30K CAD Models
R75QD1120JE30K Part Data Attributes
|
R75QD1120JE30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75QD1120JE30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R75QD1120JE30K
This table gives cross-reference parts and alternative options found for R75QD1120JE30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75QD1120JE30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75QD1120DQ30K | KEMET Corporation | Check for Price | Film Capacitor, | R75QD1120JE30K vs 75QD1120DQ30K |
R75QD1120AA30K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0012uF, 3916, | R75QD1120JE30K vs R75QD1120AA30K |
R75QD1120Z330K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0012uF, 3916, | R75QD1120JE30K vs R75QD1120Z330K |
MKP1O111202C00KB00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | R75QD1120JE30K vs MKP1O111202C00KB00 |
MKP1O111202C00KA00 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | R75QD1120JE30K vs MKP1O111202C00KA00 |
75QD1120JE30K | KEMET Corporation | Check for Price | Film Capacitor, | R75QD1120JE30K vs 75QD1120JE30K |
75QD1120Z330K | KEMET Corporation | Check for Price | Film Capacitor, | R75QD1120JE30K vs 75QD1120Z330K |
BFC233865122 | Vishay Intertechnologies | $1.0745 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | R75QD1120JE30K vs BFC233865122 |
75QD1120JH30K | KEMET Corporation | Check for Price | Film Capacitor, | R75QD1120JE30K vs 75QD1120JH30K |
R75QD1120JM30K | KEMET Corporation | Check for Price | Film Capacitor, | R75QD1120JE30K vs R75QD1120JM30K |