Part Details for BF550,215 by NXP Semiconductors
Overview of BF550,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BF550,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BF550 - Small Signal Bipolar Transistor, 0.025A, 40V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 2512 |
|
$0.0430 / $0.0506 | Buy Now |
Part Details for BF550,215
BF550,215 CAD Models
BF550,215 Part Data Attributes:
|
BF550,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF550,215
NXP Semiconductors
BF550 - PNP medium frequency transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 325 MHz |
Alternate Parts for BF550,215
This table gives cross-reference parts and alternative options found for BF550,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF550,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF550TRL13 | Small Signal Bipolar Transistor, 0.035A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BF550,215 vs BF550TRL13 |
BF550 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | Siemens | BF550,215 vs BF550 |
BF550 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF550,215 vs BF550 |
BF550,235 | BF550 - PNP medium frequency transistor@en-us TO-236 3-Pin | Nexperia | BF550,215 vs BF550,235 |
BF550/T3 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF550,215 vs BF550/T3 |
BF550-T | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF550,215 vs BF550-T |
BF550,235 | BF550 - PNP medium frequency transistor TO-236 3-Pin | NXP Semiconductors | BF550,215 vs BF550,235 |
BF550-TAPE-13 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF550,215 vs BF550-TAPE-13 |
BF550TRL | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF550,215 vs BF550TRL |
BF550TRL | Small Signal Bipolar Transistor, 0.035A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BF550,215 vs BF550TRL |