Part Details for BF550,235 by NXP Semiconductors
Overview of BF550,235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for BF550,235
BF550,235 CAD Models
BF550,235 Part Data Attributes:
|
BF550,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF550,235
NXP Semiconductors
BF550 - PNP medium frequency transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 325 MHz |
Alternate Parts for BF550,235
This table gives cross-reference parts and alternative options found for BF550,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF550,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF550-TAPE-13 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF550,235 vs BF550-TAPE-13 |
BF550 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BF550,235 vs BF550 |
BF550 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | Siemens | BF550,235 vs BF550 |
BF550-T | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF550,235 vs BF550-T |
BF550 | Small Signal Bipolar Transistor, 1-Element, Silicon | YAGEO Corporation | BF550,235 vs BF550 |
BF550TRL13 | Small Signal Bipolar Transistor, 0.035A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BF550,235 vs BF550TRL13 |
933450900235 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF550,235 vs 933450900235 |
933450900215 | TRANSISTOR 25 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF550,235 vs 933450900215 |
BF550,215 | BF550 - PNP medium frequency transistor@en-us TO-236 3-Pin | Nexperia | BF550,235 vs BF550,215 |
BF550TRL | Small Signal Bipolar Transistor, 0.035A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BF550,235 vs BF550TRL |