Part Details for BE-R205 by Honeywell Sensing and Control
Overview of BE-R205 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ER2051HR-006 | Rochester Electronics LLC | ER2051 - EEPROM |
Price & Stock for BE-R205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250 Vac, Pin Plunger, 4-40 UNC Threaded Inserts, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
108 Partner Stock |
|
$14.2800 / $34.0700 | Buy Now |
DISTI #
29734105
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 25A 250VAC 1118.55VA 5.56N Screw Mount Solder RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 108 |
|
$13.9000 / $14.7100 | Buy Now |
DISTI #
BER205-HON
|
TME | Microswitch SNAP ACTION | 108 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A 125/250 Vac, Pin Plunger, 4-40 UNC Threaded Inserts, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
108 Partner Stock |
|
$14.2800 / $34.0700 | Buy Now |
Part Details for BE-R205
BE-R205 CAD Models
BE-R205 Part Data Attributes
|
BE-R205
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BE-R205
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1.85mm, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.85 mm | |
Body Breadth | 17.45 mm | |
Body Height | 21.34 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |