Part Details for BD9701CP-V5E2 by ROHM Semiconductor
Overview of BD9701CP-V5E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BD9701CP-V5E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9701CP-V5E2CT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A TO220CP-V5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$1.8306 / $3.7900 | Buy Now |
DISTI #
BD9701CP-V5E2
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 35V 5-Pin(5+Tab) TO-220CP-V T/R - Tape and Reel (Alt: BD9701CP-V5E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.3806 / $1.5718 | Buy Now |
DISTI #
755-BD9701CP-V5E2
|
Mouser Electronics | Switching Voltage Regulators 8-35V 100kHz 1.5A 1Ch Stp-Dwn w/MOSFET RoHS: Compliant | 500 |
|
$1.7700 / $3.7800 | Buy Now |
|
Future Electronics | BD Series 3 to 35 V 100 kHz Buck Flange Mount Switching Regulator - TO-220F-5 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 187 |
|
$1.9351 / $3.1380 | Buy Now | |
|
Quest Components | 400 |
|
$2.1016 / $3.4080 | Buy Now | |
|
Ameya Holding Limited | IC REG BUCK ADJ 1.5A TO220 Min Qty: 1 | 50-Authorized Distributor |
|
$1.5700 / $3.1300 | Buy Now |
DISTI #
BD9701CP-V5E2
|
Avnet Silica | Conv DC-DC Single Step Down 4V to 35V 5-Pin(5+Tab) TO-220CP-V T/R (Alt: BD9701CP-V5E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 234 |
|
$1.0460 / $1.8860 | Buy Now |
Part Details for BD9701CP-V5E2
BD9701CP-V5E2 CAD Models
BD9701CP-V5E2 Part Data Attributes:
|
BD9701CP-V5E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9701CP-V5E2
ROHM Semiconductor
SWITCHING REGULATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1 V TO 32V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.1,.06,70TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |