Part Details for BD9479FV-GE2 by ROHM Semiconductor
Overview of BD9479FV-GE2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9479FV-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2993
|
Newark | Led Driver, 150Khz, Ssop-40, Device Topology:Constant Current, Input Voltage Min:9V, Input Voltage Max:35V, Output Voltage Max:-, Output Current Max:500Ma, Switching Frequency:150Khz, No. Of Outputs:8Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Rohm BD9479FV-GE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 843 |
|
$1.7300 / $2.5900 | Buy Now |
DISTI #
BD9479FV-GE2CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 40SSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9982 In Stock |
|
$1.6575 / $2.4900 | Buy Now |
DISTI #
BD9479FV-GE2
|
Avnet Americas | LED Driver 8-Ch Analog/PWM 40-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD9479FV-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.7238 / $1.9625 | Buy Now |
DISTI #
755-BD9479FV-GE2
|
Mouser Electronics | LED Lighting Drivers White LED Driver for large LCD Panels (DCDC Converter type) RoHS: Compliant | 3899 |
|
$1.6500 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
DISTI #
54687996
|
Verical | LED Driver 14000uA Supply Current 40-Pin SSOP-B T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1835 | Americas - 50 |
|
$0.6250 / $1.4500 | Buy Now |
DISTI #
36526720
|
Verical | LED Driver 14000uA Supply Current 40-Pin SSOP-B T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1701 | Americas - 40 |
|
$2.3105 | Buy Now |
|
Bristol Electronics | 1998 |
|
RFQ | ||
|
Quest Components | 32 |
|
$2.7200 / $4.0800 | Buy Now | |
|
Quest Components | 1598 |
|
$2.0520 / $4.1040 | Buy Now |
Part Details for BD9479FV-GE2
BD9479FV-GE2 CAD Models
BD9479FV-GE2 Part Data Attributes
|
BD9479FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9479FV-GE2
ROHM Semiconductor
Display Driver, PDSO40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-PDSO-G40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP40,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |