Part Details for BD9470AEFV-E2 by ROHM Semiconductor
Overview of BD9470AEFV-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9470AEFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9470AEFV-E2CT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 28HTSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8 In Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
BD9470AEFV-E2
|
Avnet Americas | White LED Driver for Medium Sized and Large Sized LCD Backlight 9V to 35V Supply Voltage 6-Channel LED Constant Current Driver 28-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: BD9470AEFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.5990 / $1.8204 | Buy Now |
DISTI #
755-BD9470AEFV-E2
|
Mouser Electronics | LED Lighting Drivers 2ch 2500Vrms High-speed Isolators RoHS: Compliant | 1383 |
|
$1.5800 / $3.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
|
Quest Components | LED DRIVER, 72-SEGMENT, PDSO28 | 10037 |
|
$1.8930 / $3.7860 | Buy Now |
DISTI #
BD9470AEFV-E2
|
Avnet Americas | White LED Driver for Medium Sized and Large Sized LCD Backlight 9V to 35V Supply Voltage 6-Channel LED Constant Current Driver 28-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: BD9470AEFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.5990 / $1.8204 | Buy Now |
|
Ameya Holding Limited | IC WHITE LED DRIVER 28HTSSOP Min Qty: 1 | 50-Authorized Distributor |
|
$1.7039 / $2.7262 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 48 |
|
$1.2620 / $2.3320 | Buy Now |
Part Details for BD9470AEFV-E2
BD9470AEFV-E2 CAD Models
BD9470AEFV-E2 Part Data Attributes:
|
BD9470AEFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9470AEFV-E2
ROHM Semiconductor
LED Driver, 72-Segment, PDSO28, 9.70 X 6.40 MM, 1 MM HEIGHT, HTSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 9.70 X 6.40 MM, 1 MM HEIGHT, HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 72 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |