Part Details for BD9420F-GE2 by ROHM Semiconductor
Results Overview of BD9420F-GE2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD9420F-GE2 Information
BD9420F-GE2 by ROHM Semiconductor is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BD9420F-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD9420F-GE2TR-ND
|
DigiKey | IC WHITE LED DRIVER SOP28 Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$1.3100 | Buy Now |
DISTI #
36526908
|
Verical | LED Driver 10000uA Supply Current 28-Pin SOP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1301 | Americas - 50 |
|
$1.4497 | Buy Now |
|
Quest Components | 40 |
|
$2.0900 / $3.8000 | Buy Now | |
DISTI #
BD9420F-GE2
|
Avnet Silica | LED DRVR Boost 6CH AnalogPWM 05A 28Pin SOP Embossed TR (Alt: BD9420F-GE2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD9420F-GE2
BD9420F-GE2 CAD Models
BD9420F-GE2 Part Data Attributes
|
BD9420F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9420F-GE2
ROHM Semiconductor
LED Driver, 72-Segment, PDSO28, 18.50 X 9.90 MM, 2.41 MM HEIGHT, 1.27 MM PITCH, SOP-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 18.50 X 9.90 MM, 2.41 MM HEIGHT, 1.27 MM PITCH, SOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 72 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |