Part Details for BD93941FP-E2 by ROHM Semiconductor
Overview of BD93941FP-E2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BD93941FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD93941FP-E2CT-ND
|
DigiKey | IC WHITE LED DVR DCDC 20HSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5981 In Stock |
|
$0.7800 / $2.7500 | Buy Now |
DISTI #
BD93941FP-E2
|
Avnet Americas | White LED Driver for Large LCD Panels (DC-DC Converter Type) 9V to 35V Supply Voltage 4.5mA Operating Current 150kHz Oscillator frequency 20-Pin HSOP Emboss T/R - Tape and Reel (Alt: BD93941FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.8112 / $0.9235 | Buy Now |
DISTI #
755-BD93941FP-E2
|
Mouser Electronics | LED Lighting Drivers LED Backlight for large LCDs RoHS: Compliant | 2461 |
|
$0.7790 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8320 | Buy Now |
DISTI #
65127850
|
Verical | LED Driver 9000uA Supply Current 22-Pin(20+2Tab) HSOP T/R Min Qty: 64 Package Multiple: 1 Date Code: 2001 | Americas - 1090 |
|
$1.1444 / $1.3385 | Buy Now |
|
Bristol Electronics | 11315 |
|
RFQ | ||
|
Quest Components | 9052 |
|
$0.9444 / $2.5184 | Buy Now | |
|
Quest Components | 893 |
|
$1.1700 / $3.1200 | Buy Now | |
|
Ameya Holding Limited | IC WHITE LED DVR DCDC 20HSOP Min Qty: 1 | 50-Authorized Distributor |
|
$1.0531 / $1.7902 | Buy Now |
DISTI #
BD93941FP-E2
|
Avnet Silica | (Alt: BD93941FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD93941FP-E2
BD93941FP-E2 CAD Models
BD93941FP-E2 Part Data Attributes
|
BD93941FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD93941FP-E2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 14.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |