-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Switching Controller, 2500kHz Switching Freq-Max, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2992
|
Newark | Dc/Dc Conv, Dual O/P, 5V/3.3V, Htsop-8, Input Voltage Min:8V, Input Voltage Max:26V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Htsop, No. Of Pins:8Pins, Output Current - Output 1:1.7A, Output Current - Output 2:500Ma, Outputrohs Compliant: Yes |Rohm BD93291EFJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3343 |
|
$0.5910 / $1.3000 | Buy Now |
DISTI #
BD93291EFJ-E2CT-ND
|
DigiKey | IC REG BUCK ADJ/5V DL 8HTSOP-J Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7331 In Stock |
|
$0.4848 / $1.2500 | Buy Now |
DISTI #
BD93291EFJ-E2
|
Avnet Americas | Conv DC-DC Dual-OUT Step Down 8V to 26V 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD93291EFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4875 / $0.5550 | Buy Now |
DISTI #
755-BD93291EFJ-E2
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Multi Output RoHS: Compliant | 6703 |
|
$0.4840 / $1.2500 | Buy Now |
|
Future Electronics | ICs, Power Management, Switching Regulators, Multi-Output Switching Regulators RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
DISTI #
61140232
|
Verical | Conv DC-DC 8V to 26V Synchronous Step Down Dual-Out 0.8V to 4V/5V 0.5A/1.7A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2201 | Americas - 1663 |
|
$0.7893 / $0.9231 | Buy Now |
DISTI #
79931629
|
Verical | Conv DC-DC 8V to 26V Synchronous Step Down Dual-Out 0.8V to 4V/5V 0.5A/1.7A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2345 | Americas - 1350 |
|
$0.4625 / $0.7350 | Buy Now |
DISTI #
69119515
|
Verical | Conv DC-DC 8V to 26V Synchronous Step Down Dual-Out 0.8V to 4V/5V 0.5A/1.7A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 | Americas - 625 |
|
$0.7418 / $0.8018 | Buy Now |
DISTI #
61236678
|
Verical | Conv DC-DC 8V to 26V Synchronous Step Down Dual-Out 0.8V to 4V/5V 0.5A/1.7A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2101 | Americas - 378 |
|
$0.8464 / $0.9231 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER | 1632 |
|
$0.8383 / $2.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD93291EFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD93291EFJ-E2
ROHM Semiconductor
Dual Switching Controller, 2500kHz Switching Freq-Max, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 4 VOLT | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BD93291EFJ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD93291EFJ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3500HDD#TRPBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | BD93291EFJ-E2 vs LT3500HDD#TRPBF |
LT3645IMSE#PBF | LT3645 - 36V 500mA Step-Down Regulator and 200mA LDO; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | BD93291EFJ-E2 vs LT3645IMSE#PBF |
LT3500EMSE#PBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | BD93291EFJ-E2 vs LT3500EMSE#PBF |
LT3500HMSE#TRPBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | BD93291EFJ-E2 vs LT3500HMSE#TRPBF |
LT3500HDD#PBF | Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller | Analog Devices Inc | BD93291EFJ-E2 vs LT3500HDD#PBF |
LT3645EMSE#PBF | 36V 500mA Step-Down Regulator and 200mA LDO | Analog Devices Inc | BD93291EFJ-E2 vs LT3645EMSE#PBF |
LT3645IUD#TRPBF | 36V 500mA Step-Down Regulator and 200mA LDO | Analog Devices Inc | BD93291EFJ-E2 vs LT3645IUD#TRPBF |
LMR51430XFDDCR | SIMPLE SWITCHER® 4.5-V to 36-V, 3-A synchronous buck converter with 40-µA IQ 6-SOT-23-THIN -40 to 150 | Texas Instruments | BD93291EFJ-E2 vs LMR51430XFDDCR |
LT3500HMSE#TRPBF | Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller | Analog Devices Inc | BD93291EFJ-E2 vs LT3500HMSE#TRPBF |
LT3645EUD#PBF | 36V 500mA Step-Down Regulator and 200mA LDO | Analog Devices Inc | BD93291EFJ-E2 vs LT3645EUD#PBF |