Part Details for BD9206EFV-E2 by ROHM Semiconductor
Overview of BD9206EFV-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9206EFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6737
|
Newark | Led Driver, Constant Current, Htssop-20, Device Topology:Constant Current, Input Voltage Min:8V, Input Voltage Max:30V, Output Voltage Max:28V, Output Current Max:20Ma, Switching Frequency:-, No. Of Outputs:6Outputs, Ic Mounting:Smd, rohs Compliant: Yes |Rohm BD9206EFV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99 |
|
$3.7400 | Buy Now |
DISTI #
BD9206EFV-E2CT-ND
|
DigiKey | IC LED DRV LIN PWM 20MA 20HTSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.4350 / $8.4200 | Buy Now |
DISTI #
755-BD9206EFV-E2
|
Mouser Electronics | LED Lighting Drivers LED DRVR 36SEG 20PIN 9V/12V/15V/18V/24V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.7600 | Buy Now |
DISTI #
36531333
|
Verical | LED Driver 36 Segment 20-Pin HTSSOP-B EP T/R Min Qty: 41 Package Multiple: 1 Date Code: 1801 | Americas - 851 |
|
$1.6210 / $1.8493 | Buy Now |
|
Quest Components | 680 |
|
$2.0246 / $3.6810 | Buy Now | |
DISTI #
BD9206EFV-E2
|
Avnet Silica | LED DRVR 36Segment 9V/12V/15V/18V/24V 20-Pin HTSSOP-B T/R (Alt: BD9206EFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900904191
|
Chip1Stop | LED Driver 36Segment 9V/12V/15V/18V/24V 20-Pin HTSSOP-B EP T/R RoHS: Compliant | 80 |
|
$4.0500 / $4.4500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 851 |
|
$1.2270 / $1.3200 | Buy Now |
Part Details for BD9206EFV-E2
BD9206EFV-E2 CAD Models
BD9206EFV-E2 Part Data Attributes
|
BD9206EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9206EFV-E2
ROHM Semiconductor
Liquid Crystal Driver, 6-Segment, PDSO20, 6.50 X 6.40 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | HVSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |