Part Details for BD8379EFV-ME2 by ROHM Semiconductor
Overview of BD8379EFV-ME2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD8379EFV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8529
|
Newark | Led Driver, Aec-Q100, Constant Current, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:35V, Output Current Max:600Ma, Switching Frequency:1.25Mhz, No. Of Outputs:12Outputs, Ic Rohs Compliant: Yes |Rohm BD8379EFV-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9890 / $2.4300 | Buy Now |
DISTI #
BD8379EFV-ME2CT-ND
|
DigiKey | IC LED DRVR LINEAR 50MA 20HTSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$0.7925 / $2.8100 | Buy Now |
DISTI #
BD8379EFV-ME2
|
Avnet Americas | LED Driver 12-Ch 12 LEDs None 35V 20-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: BD8379EFV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD8379EFV-ME2
|
Mouser Electronics | LED Lighting Drivers 12ch LED Drvr IC 3-5.5V, HTSSOP-B20 RoHS: Compliant | 370 |
|
$0.7920 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8460 | Buy Now |
DISTI #
76912148
|
Verical | LED DRVR 3.3V/5V Automotive 20-Pin HTSSOP-B EP T/R Min Qty: 93 Package Multiple: 1 Date Code: 2401 | Americas - 2278 |
|
$0.8622 / $1.5288 | Buy Now |
DISTI #
69060579
|
Verical | LED DRVR 3.3V/5V Automotive 20-Pin HTSSOP-B EP T/R Min Qty: 20 Package Multiple: 1 Date Code: 1903 | Americas - 80 |
|
$1.0500 / $1.6375 | Buy Now |
|
Quest Components | 1822 |
|
$0.7380 / $2.4600 | Buy Now | |
DISTI #
BD8379EFV-ME2
|
TTI | LED Lighting Drivers 12ch LED Drvr IC 3-5.5V, HTSSOP-B20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8600 | Buy Now |
|
Ameya Holding Limited | THE BD8379EFV-M IS A SERIAL-IN P Min Qty: 1 | 100-Authorized Distributor |
|
$0.5800 / $1.5200 | Buy Now |
Part Details for BD8379EFV-ME2
BD8379EFV-ME2 CAD Models
BD8379EFV-ME2 Part Data Attributes
|
BD8379EFV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8379EFV-ME2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 1.25 MHz |