-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9727
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2A, On State Resistance:0.09Ohm, Distribution Switch Case Style:Tssop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Rohm BD82022FVJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7550 / $1.1500 | Buy Now |
DISTI #
BD82022FVJ-E2CT-ND
|
DigiKey | IC USB PWR SW HI SIDE 1CH 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25 In Stock |
|
$0.5249 / $1.1300 | Buy Now |
DISTI #
BD82022FVJ-E2
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2A 8-Pin TSSOP Embossed Carrier T/R - Tape and Reel (Alt: BD82022FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5278 / $0.6009 | Buy Now |
DISTI #
755-BD82022FVJ-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution Hi Side USB Pwr Sw RoHS: Compliant | 2475 |
|
$0.5240 / $1.1600 | Buy Now |
|
Future Electronics | BD82022 Series 5.5 V 115 mOhm 2 A Current Limit High Side Switch Ics-TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
DISTI #
73510441
|
Verical | Hi Side Single 5.5V 2A 8-Pin TSSOP-BJ T/R Min Qty: 99 Package Multiple: 1 Date Code: 1825 | Americas - 100 |
|
$0.2975 / $0.3163 | Buy Now |
|
Bristol Electronics | 5076 |
|
RFQ | ||
|
Quest Components | 4060 |
|
$0.6288 / $2.0960 | Buy Now | |
DISTI #
BD82022FVJ-E2
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2A 8-Pin TSSOP Embossed Carrier T/R - Tape and Reel (Alt: BD82022FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5278 / $0.6009 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 68-Authorized Distributor |
|
$0.6090 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD82022FVJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD82022FVJ-E2
ROHM Semiconductor
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40000 µs | |
Turn-on Time | 20000 µs | |
Width | 3 mm |